+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N3645/TR

Diode: rectifying; THT; reel,tape; 5V; 5uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N3645/TR
TME Symbol:
JANTX1N3645/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Kind of package
reel, tape
Max. forward voltage
5V
Leakage current
5µA
Gross weight0.41 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N3645/TR
0 in TME stock
Net price for quantities from 100 pcs - 9.93 USDGross price for quantities from 100 pcs - 9.93 USD
No. of pieces (Multiplicity: 1)