+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

JANTX1N3890

Diode: rectifying; Ifsm: 175A; DO203AA,DO4; 1.5V; Ir: 10uA; 200ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N3890
TME Symbol:
JANTX1N3890

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Capacitance
115pF
Max. forward impulse current
175A
Case
DO4, DO203AA
Max. forward voltage
1.5V
Leakage current
10µA
Reverse recovery time
200ns
Gross weight5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N3890
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 263.69 USDGross price for quantities from 100 pcs - 263.69 USD