+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N3891A

Diode: rectifying; Ifsm: 250A; DO203AA,DO4; 1.5V; Ir: 10uA; 150ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N3891A
TME Symbol:
JANTX1N3891A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. forward impulse current
250A
Case
DO4, DO203AA
Max. forward voltage
1.5V
Leakage current
10µA
Reverse recovery time
150ns
Gross weight4.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N3891A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 298.27 USDGross price for quantities from 100 pcs - 298.27 USD