+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N4148UB/TR

Diode: switching; SMD; 75V; 100mA; 20ns; Ufmax: 1.2V; Ifsm: 2A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N4148UB/TR
TME Symbol:
JANTX1N4148UB/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
75V
Load current
0.1A
Reverse recovery time
20ns
Max. forward voltage
1.2V
Max. forward impulse current
2A
Kind of package
reel, tape
Gross weight0.037 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N4148UB/TR
0 in TME stock
Net price for quantities from 100 pcs - 20.11 USDGross price for quantities from 100 pcs - 20.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.