+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N4462CUS

Diode: Zener; 1.5W; 7.5V; SMD; 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N4462CUS
TME Symbol:
JANTX1N4462CUS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
1.5W
Zener voltage
7.5V
Mounting
SMD
Tolerance
±2%
Max. forward voltage
1V
Leakage current
1µA
Gross weight0.094 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
JANTX1N4462CUS
0 in TME stock
Net price for quantities from 100 pcs - 24.89 USDGross price for quantities from 100 pcs - 24.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.