+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N4946

Diode: rectifying; SMD; 600V; 1A; 250ns; Ufmax: 1.3V; Ifsm: 15A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N4946
TME Symbol:
JANTX1N4946

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
1A
Reverse recovery time
250ns
Semiconductor structure
single diode
Max. forward voltage
1.3V
Max. forward impulse current
15A
Leakage current
1µA
Gross weight0.24 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N4946
0 in TME stock
Net price for quantities from 100 pcs - 9.83 USDGross price for quantities from 100 pcs - 9.83 USD
No. of pieces (Multiplicity: 1)