+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N5554US/TR

Diode: rectifying; SMD; 1kV; 5A; 2us; MELF; Ufmax: 1.3V; Ifsm: 100A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N5554US/TR
TME Symbol:
JANTX1N5554US/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
5A
Reverse recovery time
2µs
Case
MELF
Max. forward voltage
1.3V
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.094 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N5554US/TR
0 in TME stock
Net price for quantities from 100 pcs - 9.21 USDGross price for quantities from 100 pcs - 9.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.