+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N5615US/TR

Diode: rectifying; SMD; 200V; 1A; 150ns; MELF; Ufmax: 1.6V; Ifsm: 25A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N5615US/TR
TME Symbol:
JANTX1N5615US/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
150ns
Case
MELF
Max. forward voltage
1.6V
Max. forward impulse current
25A
Kind of package
reel, tape
Gross weight0.098 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N5615US/TR
0 in TME stock
Net price for quantities from 100 pcs - 7.58 USDGross price for quantities from 100 pcs - 7.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.