+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N5619

Diode: rectifying; SMD; 600V; 500mA; 250ns; Ufmax: 1.6V; Ifsm: 25A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N5619
TME Symbol:
JANTX1N5619

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
0.5A
Reverse recovery time
250ns
Max. forward voltage
1.6V
Max. load current
0.5A
Max. forward impulse current
25A
Leakage current
0.5µA
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N5619
0 in TME stock
Net price for quantities from 151 pcs - 4.55 USDGross price for quantities from 151 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)