+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N5619US/TR

Diode: rectifying; SMD; 600V; 1A; 250ns; MELF; Ufmax: 1.6V; Ifsm: 25A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N5619US/TR
TME Symbol:
JANTX1N5619US/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
1A
Reverse recovery time
250ns
Capacitance
25pF
Case
MELF
Max. forward voltage
1.6V
Max. forward impulse current
25A
Leakage current
0.5µA
Kind of package
reel, tape
Gross weight0.14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N5619US/TR
0 in TME stock
Net price for quantities from 100 pcs - 8.01 USDGross price for quantities from 100 pcs - 8.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.