+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N5620US

Diode: rectifying; SMD; 2us; MELF; 1.3V; 500nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N5620US
TME Symbol:
JANTX1N5620US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Reverse recovery time
2µs
Case
MELF
Max. forward voltage
1.3V
Leakage current
0.5µA
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N5620US
0 in TME stock
Net price for quantities from 100 pcs - 7.94 USDGross price for quantities from 100 pcs - 7.94 USD
No. of pieces (Multiplicity: 1)