+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N5804URS

Diode: rectifying; SMD; 2.5A; 25ns; MELF; 875mV; Ir: 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N5804URS
TME Symbol:
JANTX1N5804URS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Load current
2.5A
Reverse recovery time
25ns
Capacitance
25pF
Case
MELF
Max. forward voltage
0.875V
Leakage current
1µA
Gross weight0.08 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N5804URS
0 in TME stock
Net price for quantities from 100 pcs - 19.01 USDGross price for quantities from 100 pcs - 19.01 USD
No. of pieces (Multiplicity: 1)