+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N5819-1

Diode: Schottky rectifying; THT; 45V; 1A; DO41; Ufmax: 600mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N5819-1
TME Symbol:
JANTX1N5819-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
1A
Semiconductor structure
single diode
Case
DO41
Max. forward voltage
0.6V
Max. load current
1A
Max. forward impulse current
25A
Leakage current
0.1mA
Capacitance
70pF
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
JANTX1N5819-1
0 in TME stock
Net price for quantities from 100 pcs - 6.95 USDGross price for quantities from 100 pcs - 6.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.