+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N5822

Diode: Schottky rectifying; THT; 3A; 500mV; Ir: 100uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N5822
TME Symbol:
JANTX1N5822

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Load current
3A
Max. forward voltage
0.5V
Leakage current
0.1mA
Gross weight0.72 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
JANTX1N5822
0 in TME stock
Net price for quantities from 100 pcs - 74.09 USDGross price for quantities from 100 pcs - 74.09 USD
No. of pieces (Multiplicity: 1)