+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N6039A

Diode: TVS; 9.5V; 103A; bidirectional; DO13; 1.5kW; Ch: 1; -55÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N6039A
TME Symbol:
JANTX1N6039A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
8.5V
Breakdown voltage
9.5V
Max. forward impulse current
103A
Semiconductor structure
bidirectional
Case
DO13
Mounting
THT
Peak pulse power dissipation
1.5kW
Number of channels
1
Operating temperature
-55...175°C
Gross weight0.52 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
JANTX1N6039A
0 in TME stock
Net price for quantities from 50 pcs - 79.72 USDGross price for quantities from 50 pcs - 79.72 USD
No. of pieces (Multiplicity: 1)