+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N6066A/TR

Diode: TVS; 124V; bidirectional; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N6066A/TR
TME Symbol:
JANTX1N6066A/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Breakdown voltage
124V
Semiconductor structure
bidirectional
Number of channels
1
Kind of package
reel, tape
Gross weight0.29 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
JANTX1N6066A/TR
0 in TME stock
Net price for quantities from 100 pcs - 92.62 USDGross price for quantities from 100 pcs - 92.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.