+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N6080

Diode: rectifying; THT; 100V; 37.7A; Ifsm: 175A; Ufmax: 1.5V; Ir: 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N6080
TME Symbol:
JANTX1N6080

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
37.7A
Max. forward impulse current
175A
Max. forward voltage
1.5V
Leakage current
10µA
Reverse recovery time
30ns
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N6080
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 35.62 USDGross price for quantities from 100 pcs - 35.62 USD