+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N6110A

Diode: TVS; 14.25V; 23.8A; bidirectional; 0.5kW; Ch: 1; -55÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N6110A
TME Symbol:
JANTX1N6110A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
11.4V
Breakdown voltage
14.25V
Max. forward impulse current
23.8A
Semiconductor structure
bidirectional
Mounting
THT
Leakage current
20µA
Peak pulse power dissipation
0.5kW
Number of channels
1
Operating temperature
-55...175°C
Gross weight0.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
JANTX1N6110A
0 in TME stock
Net price for quantities from 100 pcs - 20.90 USDGross price for quantities from 100 pcs - 20.90 USD
No. of pieces (Multiplicity: 1)