+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N6140

Diode: TVS; 7.4V; bidirectional; 1.5kW; Ch: 1; -55÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N6140
TME Symbol:
JANTX1N6140

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
6.2V
Breakdown voltage
7.4V
Semiconductor structure
bidirectional
Mounting
THT
Peak pulse power dissipation
1.5kW
Number of channels
1
Operating temperature
-55...175°C
Gross weight0.42 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
JANTX1N6140
0 in TME stock
Net price for quantities from 100 pcs - 21.63 USDGross price for quantities from 100 pcs - 21.63 USD
No. of pieces (Multiplicity: 1)