+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N6461US

Diode: TVS; 0.5kW; 5.6V; 56A; unidirectional; Ch: 1; -55÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N6461US
TME Symbol:
JANTX1N6461US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
5V
Breakdown voltage
5.6V
Max. forward impulse current
56A
Semiconductor structure
unidirectional
Mounting
SMD
Leakage current
3mA
Number of channels
1
Operating temperature
-55...175°C
Gross weight0.089 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
JANTX1N6461US
0 in TME stock
Net price for quantities from 100 pcs - 12.35 USDGross price for quantities from 100 pcs - 12.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.