+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N6464

Diode: TVS; 16.4V; 19A; unidirectional; 0.5kW; Ch: 1; -55÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N6464
TME Symbol:
JANTX1N6464

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
15V
Breakdown voltage
16.4V
Max. forward impulse current
19A
Semiconductor structure
unidirectional
Mounting
THT
Leakage current
0.5mA
Peak pulse power dissipation
0.5kW
Number of channels
1
Operating temperature
-55...175°C
Gross weight0.44 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
JANTX1N6464
0 in TME stock
Net price for quantities from 100 pcs - 8.63 USDGross price for quantities from 100 pcs - 8.63 USD
No. of pieces (Multiplicity: 1)