+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N6466

Diode: TVS; 33V; 11A; unidirectional; 0.5kW; Ch: 1; -55÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N6466
TME Symbol:
JANTX1N6466

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
30.5V
Breakdown voltage
33V
Max. forward impulse current
11A
Semiconductor structure
unidirectional
Mounting
THT
Leakage current
3µA
Peak pulse power dissipation
0.5kW
Number of channels
1
Operating temperature
-55...175°C
Gross weight0.37 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
JANTX1N6466
0 in TME stock
Net price for quantities from 100 pcs - 11.79 USDGross price for quantities from 100 pcs - 11.79 USD
No. of pieces (Multiplicity: 1)