+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N6622U

Diode: rectifying; SMD; 600V; 2A; 30ns; MELF; Ufmax: 1.4V; Ifsm: 20A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N6622U
TME Symbol:
JANTX1N6622U

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
2A
Reverse recovery time
30ns
Case
MELF
Max. forward voltage
1.4V
Max. forward impulse current
20A
Leakage current
0.5µA
Gross weight0.097 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N6622U
0 in TME stock
Net price for quantities from 100 pcs - 14.21 USDGross price for quantities from 100 pcs - 14.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.