+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N6623/TR

Diode: rectifying; THT; 800V; 1.5A; Ifsm: 20A; reel,tape; Ir: 500nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N6623/TR
TME Symbol:
JANTX1N6623/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
1.5A
Capacitance
10pF
Max. forward impulse current
20A
Kind of package
reel, tape
Max. forward voltage
1.55V
Leakage current
0.5µA
Reverse recovery time
50ns
Gross weight0.26 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N6623/TR
0 in TME stock
Net price for quantities from 100 pcs - 13.16 USDGross price for quantities from 100 pcs - 13.16 USD
No. of pieces (Multiplicity: 1)