+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N6623US/TR

Diode: rectifying; SMD; 800V; 1.5A; 50ns; MELF; Ufmax: 1.55V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N6623US/TR
TME Symbol:
JANTX1N6623US/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
1.5A
Reverse recovery time
50ns
Capacitance
10pF
Case
MELF
Max. forward voltage
1.55V
Max. forward impulse current
20A
Leakage current
0.5µA
Kind of package
reel, tape
Gross weight0.076 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N6623US/TR
0 in TME stock
Net price for quantities from 100 pcs - 13.18 USDGross price for quantities from 100 pcs - 13.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.