+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N6625U

Diode: rectifying; THT; MELF; 1.95V; 1uA; 80ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N6625U
TME Symbol:
JANTX1N6625U

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Case
MELF
Max. forward voltage
1.95V
Leakage current
1µA
Reverse recovery time
80ns
Gross weight0.15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N6625U
0 in TME stock
Net price for quantities from 100 pcs - 12.28 USDGross price for quantities from 100 pcs - 12.28 USD
No. of pieces (Multiplicity: 1)