+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N7047CCT3

Diode: Schottky rectifying; THT; 1.13V; 500uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N7047CCT3
TME Symbol:
JANTX1N7047CCT3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Semiconductor structure
common cathode
Max. forward voltage
1.13V
Max. forward impulse current
120A
Leakage current
0.5mA
Gross weight0.35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
JANTX1N7047CCT3
0 in TME stock
Net price for quantities from 100 pcs - 112.68 USDGross price for quantities from 100 pcs - 112.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.