+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N1483

Transistor: NPN; bipolar; 40V; 3A; 1.75W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N1483
TME Symbol:
JANTX2N1483

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
3A
Power dissipation
1.75W
Mounting
THT
Gross weight0.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTX2N1483
0 in TME stock
Net price for quantities from 2 pcs - 226.03 USDGross price for quantities from 2 pcs - 226.03 USD
No. of pieces (Multiplicity: 1)