+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N2219

Transistor: NPN; bipolar; 30V; 800mA; 800mW; TO39

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N2219
TME Symbol:
JANTX2N2219

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
30V
Collector current
0.8A
Power dissipation
0.8W
Case
TO39
Mounting
THT
Gross weight0.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTX2N2219
0 in TME stock
Net price for quantities from 38 pcs - 9.25 USDGross price for quantities from 38 pcs - 9.25 USD
No. of pieces (Multiplicity: 1)