+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N2222AUBP

Transistor: NPN; bipolar; 50V; 500mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N2222AUBP
TME Symbol:
JANTX2N2222AUBP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
50V
Power dissipation
0.5W
Mounting
SMD
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN SMD transistors MICROCHIP TECHNOLOGY,
*
JANTX2N2222AUBP
0 in TME stock
Net price for quantities from 27 pcs - 13.08 USDGross price for quantities from 27 pcs - 13.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 27.
Multiplicity: 1.