+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N2906AUA/TR

Transistor: PNP; bipolar; 60V; 600mA; 500mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N2906AUA/TR
TME Symbol:
JANTX2N2906AUA/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
0.6A
Power dissipation
0.5W
Mounting
SMD
Kind of package
reel, tape
Gross weight0.053 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
JANTX2N2906AUA/TR
0 in TME stock
Net price for quantities from 14 pcs - 26.17 USDGross price for quantities from 14 pcs - 26.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 14.
Multiplicity: 1.