+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N2920A

Transistor: NPN; 60V; 350mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N2920A
TME Symbol:
JANTX2N2920A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Collector-emitter voltage
60V
Power dissipation
0.35W
Mounting
THT
Gross weight0.22 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTX2N2920A
0 in TME stock
Net price for quantities from 10 pcs - 37.87 USDGross price for quantities from 10 pcs - 37.87 USD
No. of pieces (Multiplicity: 1)