+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N2920U/TR

Transistor: NPN; 60V; 30mA; 350mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N2920U/TR
TME Symbol:
JANTX2N2920U/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Collector-emitter voltage
60V
Collector current
30mA
Power dissipation
0.35W
Mounting
SMD
Kind of package
reel, tape
Gross weight0.077 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN SMD transistors MICROCHIP TECHNOLOGY,
*
JANTX2N2920U/TR
0 in TME stock
Net price for quantities from 7 pcs - 55.23 USDGross price for quantities from 7 pcs - 55.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.