+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N3486A

Transistor: PNP; bipolar; 60V; 600mA; 400mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N3486A
TME Symbol:
JANTX2N3486A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
0.6A
Power dissipation
0.4W
Mounting
THT
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JANTX2N3486A
0 in TME stock
Net price for quantities from 24 pcs - 14.72 USDGross price for quantities from 24 pcs - 14.72 USD
No. of pieces (Multiplicity: 1)