+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N3791

Transistor: PNP; bipolar; 60V; 10A; 5W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N3791
TME Symbol:
JANTX2N3791

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
10A
Power dissipation
5W
Case
TO3
Mounting
THT
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JANTX2N3791
0 in TME stock
Net price for quantities from 8 pcs - 48.25 USDGross price for quantities from 8 pcs - 48.25 USD
No. of pieces (Multiplicity: 1)