+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N3792

Transistor: PNP; bipolar; 60V; 10A; 5W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N3792
TME Symbol:
JANTX2N3792

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
10A
Power dissipation
5W
Gross weight7.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
JANTX2N3792
0 in TME stock
Net price for quantities from 8 pcs - 48.94 USDGross price for quantities from 8 pcs - 48.94 USD
No. of pieces (Multiplicity: 1)