+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N3810U

Transistor: PNP; 60V; 50mA; 350mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N3810U
TME Symbol:
JANTX2N3810U

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
60V
Collector current
50mA
Power dissipation
0.35W
Gross weight0.066 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
JANTX2N3810U
0 in TME stock
Net price for quantities from 10 pcs - 36.24 USDGross price for quantities from 10 pcs - 36.24 USD
No. of pieces (Multiplicity: 1)