+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N3867U4

Transistor: PNP; bipolar; 40V; 3A; 1W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N3867U4
TME Symbol:
JANTX2N3867U4

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
3A
Power dissipation
1W
Mounting
SMD
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
JANTX2N3867U4
0 in TME stock
Net price for quantities from 3 pcs - 166.84 USDGross price for quantities from 3 pcs - 166.84 USD
No. of pieces (Multiplicity: 1)