+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N3997

Transistor: NPN; bipolar; 80V; 10A; 2W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N3997
TME Symbol:
JANTX2N3997

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
10A
Power dissipation
2W
Gross weight0.53 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTX2N3997
0 in TME stock
Net price for quantities from 3 pcs - 143.65 USDGross price for quantities from 3 pcs - 143.65 USD
No. of pieces (Multiplicity: 1)