+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N4033UB/TR

Transistor: PNP; bipolar; 80V; 1A; 500mW; TO39

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N4033UB/TR
TME Symbol:
JANTX2N4033UB/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
1A
Power dissipation
0.5W
Case
TO39
Mounting
THT
Kind of package
reel, tape
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JANTX2N4033UB/TR
0 in TME stock
Net price for quantities from 13 pcs - 27.30 USDGross price for quantities from 13 pcs - 27.30 USD
No. of pieces (Multiplicity: 1)