+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N5003

Transistor: PNP; bipolar; 80V; 5A; 2W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N5003
TME Symbol:
JANTX2N5003

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
5A
Power dissipation
2W
Gross weight0.75 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
JANTX2N5003
0 in TME stock
Net price for quantities from 1 pcs - 448.73 USDGross price for quantities from 1 pcs - 448.73 USD
No. of pieces (Multiplicity: 1)