+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N5038

Transistor: NPN; bipolar; 90V; 20A; 140W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N5038
TME Symbol:
JANTX2N5038

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
90V
Collector current
20A
Power dissipation
140W
Case
TO3
Mounting
THT
Gross weight13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTX2N5038
0 in TME stock
Net price for quantities from 5 pcs - 76.81 USDGross price for quantities from 5 pcs - 76.81 USD
No. of pieces (Multiplicity: 1)