+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N5415

Transistor: PNP; bipolar; 200V; 1A; 750mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N5415
TME Symbol:
JANTX2N5415

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
200V
Collector current
1A
Power dissipation
0.75W
Mounting
THT
Gross weight0.76 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JANTX2N5415
0 in TME stock
Net price for quantities from 19 pcs - 18.76 USDGross price for quantities from 19 pcs - 18.76 USD
No. of pieces (Multiplicity: 1)