+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N5796

Transistor: PNP; 60V; 600mA; 600mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N5796
TME Symbol:
JANTX2N5796

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
60V
Collector current
0.6A
Power dissipation
0.6W
Mounting
THT
Gross weight0.31 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JANTX2N5796
0 in TME stock
Net price for quantities from 3 pcs - 119.80 USDGross price for quantities from 3 pcs - 119.80 USD
No. of pieces (Multiplicity: 1)