+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N6287

Transistor: PNP; bipolar; 100V; 20A; 175W; TO3

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N6287
TME Symbol:
JANTX2N6287

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
20A
Power dissipation
175W
Case
TO3
Mounting
THT
Gross weight13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors MICROCHIP TECHNOLOGY,
*
JANTX2N6287
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 7.
Multiple of: 1.
Net price for quantities from 7 pcs - 56.51 USDGross price for quantities from 7 pcs - 56.51 USD