+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N6987U

Transistor: PNP; 60V; 1W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N6987U
TME Symbol:
JANTX2N6987U

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
PNP
Collector-emitter voltage
60V
Power dissipation
1W
Mounting
SMD
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP SMD transistors MICROCHIP TECHNOLOGY,
*
JANTX2N6987U
0 in TME stock
Net price for quantities from 5 pcs - 78.55 USDGross price for quantities from 5 pcs - 78.55 USD
No. of pieces (Multiplicity: 1)