+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX2N718A

Transistor: NPN; bipolar; 30V; 500mA; 500mW; TO18

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX2N718A
TME Symbol:
JANTX2N718A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
30V
Collector current
0.5A
Power dissipation
0.5W
Case
TO18
Mounting
THT
Gross weight0.26 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANTX2N718A
0 in TME stock
Net price for quantities from 11 pcs - 33.05 USDGross price for quantities from 11 pcs - 33.05 USD
No. of pieces (Multiplicity: 1)