+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N3600

Diode: switching; THT; 1V; 4ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N3600
TME Symbol:
JANTXV1N3600

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. forward voltage
1V
Reverse recovery time
4ns
Gross weight0.16 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N3600
0 in TME stock
Net price for quantities from 193 pcs - 7.02 USDGross price for quantities from 193 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)