+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N4148UBCC

Diode: switching; SMD; 20ns; 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N4148UBCC
TME Symbol:
JANTXV1N4148UBCC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Reverse recovery time
20ns
Semiconductor structure
common cathode
Max. forward voltage
1.2V
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N4148UBCC
0 in TME stock
Net price for quantities from 100 pcs - 32.77 USDGross price for quantities from 100 pcs - 32.77 USD
No. of pieces (Multiplicity: 1)