+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N4150-1

Diode: switching; THT; 50V; 200mA; Ifsm: 4A; DO35; Ufmax: 1V; 4ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N4150-1
TME Symbol:
JANTXV1N4150-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. off-state voltage
50V
Load current
0.2A
Semiconductor structure
single diode
Max. forward impulse current
4A
Case
DO35
Max. forward voltage
1V
Max. load current
0.2A
Reverse recovery time
4ns
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N4150-1
0 in TME stock
Net price for quantities from 556 pcs - 2.47 USDGross price for quantities from 556 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 556.
Multiplicity: 1.